Add To Favorites
Product Overview
Digi-Key Part Number 365-1116-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

OPL550-OCA

Description SENSR PHOTOLOGIC TTL/LSTTL PLSTC
Expanded Description Optical Sensor 935nm Photo Detector, Logic Output Open Collector Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OPL550,551 Series
Design Resources Development Tool Selector
Online Catalog OPL5xx
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series Photologic®
Part Status Active
Wavelength 935nm
Type Photo Detector, Logic Output
Output Type Open Collector
Package / Case Side View
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 365-1116
OPL550OCA

07:56:54 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
100 1.40000 140.00
250 1.34000 335.00
500 1.29000 645.00
1,000 1.25001 1,250.01
2,500 1.20001 3,000.02
5,000 1.16001 5,800.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback