Add To Favorites
Product Overview
Digi-Key Part Number 296-9628-ND
Quantity Available 14
Can ship immediately

Factory Stock ?: 95
Manufacturer

Manufacturer Part Number

OPAMPEVM-SOT23

Description UNIV EVAL MOD FOR SOT23 PKG
Expanded Description 8-MSOP, 8-SOIC, 8-TSSOP, SOT-23-5 Package 1 - Single, 2 - Dual Channels per IC General Purpose Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets OPAMPEVM Selection Guide
OPAMPEVM User Guide
Design Resources Development Tool Selector
Manufacturer Product Page OPAMPEVM-SOT23 Specifications
Online Catalog Unpopulated Op Amp Evaluation Boards
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Channels per IC 1 - Single, 2 - Dual
Amplifier Type General Purpose
Output Type -
Slew Rate -
-3db Bandwidth -
Current - Output / Channel -
Operating Temperature -
Current - Supply (Main IC) -
Voltage - Supply, Single/Dual (±) -
Board Type Bare (Unpopulated)
Supplied Contents Board
Utilized IC / Part 8-MSOP, 8-SOIC, 8-TSSOP, SOT-23-5 Package
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-9628
OPAMPEVMSOT23

04:09:48 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 5.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback