Add To Favorites
Product Overview
Digi-Key Part Number 296-18508-6-ND
Quantity Available 917
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

OPA734AIDBVT

Description IC OPAMP CHOPPER 1.6MHZ SOT23-6
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 1.6MHz
-3db Bandwidth -
Current - Input Bias 100pA
Voltage - Input Offset 1µV
Current - Supply 600µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V, ±1.35 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18508-6

03:29:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 3.77
10 3.38300 33.83
100 2.77170 277.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18508-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    250 - Factory Stock ?
  • Unit Price: 2.55300
  • Cut Tape (CT) ? : 296-18508-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 917 - Immediate
    250 - Factory Stock ?
  • Unit Price: 3.77000
  • Tape & Reel (TR) ? : OPA734AIDBVR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 1.58270
  • Tape & Reel (TR) ? : OPA734AIDBVTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: 2.55300
Send Feedback