Add To Favorites
Product Overview
Digi-Key Part Number 296-16638-5-ND
Quantity Available 501
Can ship immediately

Factory Stock ?: 5,775
Manufacturer

Manufacturer Part Number

OPA693ID

Description IC VIDEO BUFF AMP WDBND 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA693
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Buffer
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Applications Buffer
Output Type -
Number of Circuits 1
-3db Bandwidth 1.4GHz
Slew Rate 2500 V/µs
Current - Supply 13mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 75
Other Names 296-16638-5

05:14:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 4.69
10 4.21300 42.13
100 3.45150 345.15
500 2.93820 1,469.10
1,000 2.47800 2,478.00
2,500 2.35410 5,885.25
5,000 2.26560 11,328.00
10,000 2.21250 22,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : OPA693IDG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 5,775 - Factory Stock ?
  • Unit Price: 3.45153
Send Feedback