Add To Favorites
Product Overview
Digi-Key Part Number 296-15364-6-ND
Quantity Available 1,664
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

OPA692IDBVT

Description IC WDBND VIDEO BUFF AMP SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA692
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Buffer
Output Type -
Number of Circuits 1
-3db Bandwidth 280MHz
Slew Rate 2000 V/µs
Current - Supply 5.1mA
Current - Output / Channel 190mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 296-15364-6

08:57:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 3.68
10 3.30900 33.09
100 2.71150 271.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15364-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.49752
  • Cut Tape (CT) ? : 296-15364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,664 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.68000
  • Tape & Reel (TR) ? : OPA692IDBVR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.48501
  • Tape & Reel (TR) ? : OPA692IDBVTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.49752
Send Feedback