Add To Favorites
Product Overview
Digi-Key Part Number 296-26281-2-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

OPA360AIDCKR

Description IC VIDEO AMP 3V SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OPA360
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Filter
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Reconstruction Filter
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth -
Slew Rate -
Current - Supply 6mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 3.3 V
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-26281-2
OPA360AIDCKR-ND
OPA360AIDCKRE4
OPA360AIDCKRE4-ND

04:01:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39375 1,181.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-26281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,922 - Immediate
  • Unit Price: 1.07000
  • Digi-Reel® ? : 296-26281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,922 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17129-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.78044
  • Cut Tape (CT) ? : 296-17129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 489 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.23000
  • Digi-Reel® ? : 296-17129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 489 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA360AIDCKRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.39375
  • Tape & Reel (TR) ? : OPA360AIDCKTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.68971
Send Feedback