Add To Favorites
Product Overview
Digi-Key Part Number OPA340NATR-ND
Quantity Available 4,750
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

OPA340NA/250

Description IC OP AMP GP 5.5MHZ RRIO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MicroAmplifier™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 6 V/µs
Gain Bandwidth Product 5.5MHz
-3db Bandwidth -
Current - Input Bias 0.2pA
Voltage - Input Offset 150µV
Current - Supply 750µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names OPA340NA-250
OPA340NA250
OPA340NATR

16:05:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.84000 460.00
500 1.61000 805.00
1,250 1.33400 1,667.50
2,500 1.24200 3,105.00
6,250 1.19600 7,475.00
12,500 1.15000 14,375.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26275-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.08000
  • Cut Tape (CT) ? : 296-26275-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,043 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.43000
  • Digi-Reel® ? : 296-26275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,043 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : OPA340NACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,971 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.80000
  • Digi-Reel® ? : OPA340NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,971 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA340NA/3KG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.08000
  • Tape & Reel (TR) ? : OPA340NA/250G4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.61000
Send Feedback