Add To Favorites
Product Overview
Digi-Key Part Number 296-27783-1-ND
Quantity Available 13,458
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

OPA2209AIDR

Description IC OPAMP GP 18MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 6.4 V/µs
Gain Bandwidth Product 18MHz
-3db Bandwidth -
Current - Input Bias 1nA
Voltage - Input Offset 35µV
Current - Supply 2.2mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27783-1

14:49:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 4.05
10 3.64000 36.40
100 2.98260 298.26
500 2.53906 1,269.53
1,000 2.14137 2,141.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27783-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.85625
  • Digi-Reel® ? : 296-27783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,458 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-24483-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 4.77000
Send Feedback