Add To Favorites
Product Overview
Digi-Key Part Number TL353-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

OMNIVS800

Description UPS 800VA 475W 7OUT RJ45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series Omni VS™
Part Status Active
Type Line Interactive (Input Regulation)
Applications Desktop, Home Theater
Form Tower
Power - Rated 800VA / 475W
AC Outlets 7 (6 UPS, 1 Surge Only)
Backup Time - Max Load 3.5 minutes
Media Lines Protected RJ45
Voltage - Output 120V
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Cord Length 6' (1.83m)
Size / Dimension 7.480" L x 5.236" W (190.00mm x 133.00mm)
Height 10.748" (273.00mm)
Weight 16 lbs (7.3kg)
 
Associated Product
  • RBC51 - Tripp Lite | RBC51-ND DigiKey Electronics
  • RBC51
  • Tripp Lite
  • REPLACEMENT BATT CARTRIDGE 12V
  • Unit Price 59.12000
  • RBC51-ND
Additional Resources
Standard Package ? 1
Other Names TL353

23:28:22 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 163.14000 163.14
5 160.46600 802.33
10 155.11800 1,551.18
25 142.28040 3,557.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback