Keywords:





Product Index > Line Protection, Distribution, Backups > UPS Systems > OMNIVS1000

All prices are in US dollars.
Digi-Key Part NumberTL306-ND
Price BreakUnit PriceExtended Price
1219.60000219.60
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

OMNIVS1000

DescriptionUPS 1000VA 500W 120V 8OUT RJ45
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
UPS 1000VA 500W 120V 8OUT RJ45 | OMNIVS1000 | TL306-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OMNIVS1000
Omni VS™ Manual
Product Photos OMNIVS1000
Product Training Modules UPS Systems Basics
Standard Package1
CategoryLine Protection, Distribution, Backups
FamilyUPS Systems
SeriesOmni VS™
TypeLine Interactive (Input Regulation)
ApplicationsDesktop, Home Theater
FormTower
Power - Rated1kVA / 500W
AC Outlets8 (6 UPS, 2 Surge Only)
Backup Time - Max Load3.5 minutes
Media Lines ProtectedRJ45
Voltage - Output120V
Connector - AC InputNEMA 5-15P
Connector - AC OutputNEMA 5-15R
Cord Length6' (1.8m)
Size7.48" L x 5.24" W x 10.75" H (190.0mm x 133.0mm x 273.0mm)
Weight18 lbs (8.2kg)
Dynamic CatalogOmni VS™ Series
Associated ProductRBC52-ND - REPLACEMENT BATT CARTRIDGE 6V
RBC51-ND - REPLACEMENT BATT CARTRIDGE 12V
Other NamesTL306

19:29:22 5/24/2013 - Help With This Screen