All prices are in US dollars.
Digi-Key Part Number 1053-1554-ND
Price Break Unit Price Extended Price
1 316.13000 316.13
10 289.96700 2,899.67
25 272.52520 6,813.13
100 265.98440 26,598.44
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

OMB5200-230

Description FAN TRAY 230V FRONT ENTRY 340CFM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OMB5200 Series
Orion Fan Catalog
Product Photos OMB5200-120
Other Related Documents Selection Guide
Product Training Modules AC Fans
Fan Trays
Video File Power Distribution Unit Demo
Standard Package ? 1
Category

Boxes, Enclosures, Racks

Family

Rack Thermal Management

Series OMB5200
Type Fan Tray
Voltage - Input 230VAC
Specifications Fan Tray, AC, 2 Fans, 340 CFM
Size / Dimension 17.00" L x 13.70" W x 5.22" H (431.8mm x 348.0mm x 132.6mm)
Shipping Info Shipped from Digi-Key
Weight -
Online Catalog OMB5200 Series
Other Names 1053-1554
Customers who are interested in this product are also interested in:
  • TCAC001 - Orion Fans | 1053-1689-ND DigiKey Electronics
  • TCAC001
  • Orion Fans
  • THERMAL FAN CONTROLLER 120/230V
  • Unit Price 117.81000
  • OMB5200-120 - Orion Fans | 1053-1297-ND DigiKey Electronics
  • OMB5200-120
  • Orion Fans
  • FAN TRAY 115V FRONT ENTRY 340CFM
  • Unit Price 316.13000
  • OA300S - Orion Fans | 1053-1301-ND DigiKey Electronics
  • OA300S
  • Orion Fans
  • 3 FAN TRAY 115V 14" DEEP 330CFM
  • Unit Price 167.79000
  • OA406 - Orion Fans | 1053-1587-ND DigiKey Electronics
  • OA406
  • Orion Fans
  • 1U FANTRAY FRONT EXH 90-264VAC
  • Unit Price 271.95000
Power Distribution Unit Demo
Power Distribution Unit Demo

20:36:35 4/29/2016