Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 296-33468-5-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

OMAPL138BZWTD4

Description IC MPU OMAP-L1X 456MHZ 361NFBGA
Expanded Description ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 456MHz 361-NFBGA (16x16)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series OMAP-L1x
Packaging ? Tube ?
Part Status Obsolete
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 456MHz
Co-Processors/DSP Signal Processing; C674x, System Control; CP15
RAM Controllers SDRAM
Graphics Acceleration No
Display & Interface Controllers LCD
Ethernet 10/100 Mbps (1)
SATA SATA 3Gbps (1)
USB USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -40°C ~ 90°C (TJ)
Security Features Boot Security, Cryptography
Package / Case 361-LFBGA
Supplier Device Package 361-NFBGA (16x16)
Additional Interfaces HPI, I²C, McASP, McBSP, MMC/SD, SPI, UART
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-42793-ND OMAPL138EZWTD4 Texas Instruments Tray ? 2,268 - Immediate
36.12000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 296-33468-5
Q5976391

00:03:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.49000 50.49
10 47.43500 474.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback