• Obsolete item.
Product Overview
Digi-Key Part Number 296-28037-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OMAPL138BZCE3

Description IC MPU OMAP-L1X 375MHZ 361NFBGA
Expanded Description ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 361-NFBGA (13x13)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-42787-ND OMAPL138EZCE3 Texas Instruments Tray ? 1,567 - Immediate
28.85000 1
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series OMAP-L1x
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 375MHz
Co-Processors/DSP Signal Processing; C674x, System Control; CP15
RAM Controllers SDRAM
Graphics Acceleration No
Display & Interface Controllers LCD
Ethernet 10/100 Mbps (1)
SATA SATA 3Gbps (1)
USB USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Voltage - I/O 1.8V, 3.3V
Operating Temperature 0°C ~ 90°C (TJ)
Security Features Boot Security, Cryptography
Package / Case 361-LFBGA
Supplier Device Package 361-NFBGA (13x13)
Additional Interfaces HPI, I²C, McASP, McBSP, MMC/SD, SPI, UART
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 296-28037

03:51:20 3/28/2017

Send Feedback