Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 350-2009-ND
Quantity Available 2,497
Can ship immediately
Manufacturer

Manufacturer Part Number

OHGDBK

Description LENS HOLDER GOLDEN DRAGON BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets OEM Module Guide
Osram Golden Dragon, 20mm
PCN Obsolescence/ EOL OBS 17/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Dialight

Series OHG
Part Status Obsolete
Accessory Type LED - Lens Holder
For Use With/Related Products Dragon LED Series
 
For Use With
  • OP005 - Dialight | 350-2013-ND DigiKey Electronics
  • OP005
  • Dialight
  • LENS 20MM SERIES SPOT OPTIC 5DEG
  • Unit Price 2.01000
  • 350-2013-ND
  • OP015 - Dialight | 350-2014-ND DigiKey Electronics
  • OP015
  • Dialight
  • LENS 20MM SERIES MED OPTIC 15DEG
  • Unit Price 2.01000
  • 350-2014-ND
  • OP025 - Dialight | 350-2015-ND DigiKey Electronics
  • OP025
  • Dialight
  • LENS 20MM SERIES WIDE OPTIC 25DE
  • Unit Price 2.01000
  • 350-2015-ND
  • OP520 - Dialight | 350-2016-ND DigiKey Electronics
  • OP520
  • Dialight
  • LENS 20MM SER OVAL OPTIC 5X20DEG
  • Unit Price 2.01000
  • 350-2016-ND
You May Also Be Interested In
  • OP005 - Dialight | 350-2013-ND DigiKey Electronics
  • OP005
  • Dialight
  • LENS 20MM SERIES SPOT OPTIC 5DEG
  • Unit Price 2.01000
  • 350-2013-ND
  • OP015 - Dialight | 350-2014-ND DigiKey Electronics
  • OP015
  • Dialight
  • LENS 20MM SERIES MED OPTIC 15DEG
  • Unit Price 2.01000
  • 350-2014-ND
  • OP025 - Dialight | 350-2015-ND DigiKey Electronics
  • OP025
  • Dialight
  • LENS 20MM SERIES WIDE OPTIC 25DE
  • Unit Price 2.01000
  • 350-2015-ND
Additional Resources
Standard Package ? 1,000
Other Names 350-2009
OH-GD-BK
OHG-DBK

11:36:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.67200 6.72
25 0.55640 13.91
100 0.47980 47.98
250 0.42220 105.55
500 0.36462 182.31
1,000 0.28785 287.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback