Keywords:





Product Index > Cables, Wires - Management > Fiber Optic Cables > OFDS-1

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberOFDS-1-ND
Price BreakUnit PriceExtended Price
5,0001.013525,067.60
Quantity Available
Manufacturer

Manufacturer Part Number

OFDS-1

DescriptionDUPLEX SPLITTER OPT FIBER BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OFDS-1
Product Training Modules Fiber Management
Engineering Technology
Injection Molding and Plastics
Plastic Materials
Standard Package1,000
CategoryCables, Wires - Management
FamilyFiber Optic Cables
Series-
TypeFiber Duplexer
Specifications3.0mm Dia Cables, 20.0mm Length
Features-
Other Names61140106
OFDS1

6:59:40 6/20/2013 - Help With This Screen