Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CC1642-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ODC5Q

Description OUTPUT MODULE DC QUAD 18MA 5VDC
Expanded Description DC Output Module 0.01 ~ 3A 3 ~ 60VDC Output 5VDC (4 ~ 8VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series QUAD
Part Status Active
Type DC
Color Red
Style Quad
Voltage - Input 5VDC (4 ~ 8VDC)
Current - Input 18mA
Voltage - Output 3 ~ 60VDC
Current - Output 0.01 ~ 3A
Turn On Time 0.10ms
Turn Off Time 0.05ms
Features Hold Down Screw, Status LED(s)
 
Additional Resources
Standard Package ? 10
Other Names CC1642
ODC5Q-ND

21:47:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 136.01000 1,360.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback