Add To Favorites
Product Overview
Digi-Key Part Number PB541-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

ODC-5

Description OUTPUT MODULE DC STD 18MA 5VDC
Expanded Description DC Output Module 0.01 ~ 3A 3 ~ 60VDC Output 5VDC (3 ~ 8VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Product Training Modules PC Board and DIN SSRs
3D Model 4-1393028-4.pdf
Online Catalog OAC and ODC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series ODC
Part Status Active
Type DC
Color Red
Style Standard
Voltage - Input 5VDC (3 ~ 8VDC)
Current - Input 18mA
Voltage - Output 3 ~ 60VDC
Current - Output 0.01 ~ 3A
Turn On Time 0.10ms
Turn Off Time 0.75ms
Features Hold Down Screw
 
You May Also Be Interested In
  • ODC5 - Crydom Co. | CC1205-ND DigiKey Electronics
  • ODC5
  • Crydom Co.
  • OUTPUT MODULE DC STD 18MA 5VDC
  • Unit Price 27.88000
  • CC1205-ND
Additional Resources
Standard Package ? 100
Other Names 4-1393028-4
PB541

02:28:18 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.28000 22.28
10 19.80000 198.00
25 18.81000 470.25
50 17.82000 891.00
100 16.83000 1,683.00
250 15.34500 3,836.25
500 14.35500 7,177.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback