Add To Favorites
Product Overview
Digi-Key Part Number PB702-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

OACM-5

Description OUTPUT MODULE AC MINI 20MA 5VDC
Expanded Description AC Output Module 0.05 ~ 3A 24 ~ 280VAC (120VAC Nom) Output 5VDC (3 ~ 8VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IACM/OACM/IDCM/ODCM
Product Training Modules PC Board and DIN SSRs
3D Model 3-1393028-8.pdf
PCN Design/Specification y-1393028-y Product Improvement 02/Dec/2016
Online Catalog OACM and ODCM Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series OACM
Part Status Active
Type AC
Color Black
Style Mini
Voltage - Input 5VDC (3 ~ 8VDC)
Current - Input 20mA
Voltage - Output 24 ~ 280VAC (120VAC Nom)
Current - Output 0.05 ~ 3A
Turn On Time 8.33ms
Turn Off Time 8.33ms
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 3-1393028-8
OACM5
PB702

07:15:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.30000 22.30
10 19.82000 198.20
25 18.82920 470.73
50 17.83800 891.90
100 16.84700 1,684.70
250 15.36052 3,840.13
500 14.36950 7,184.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback