Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CC1641-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OAC5AQ

Description AC Output Module 0.05 ~ 3A 24 ~ 280VAC (240VAC Nom) Output 5VDC (4 ~ 8VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Relays

Family

I/O Relay Modules - Output

Manufacturer

Crydom Co.

Series QUAD
Part Status Active
Type AC
Color Black
Style Quad
Voltage - Input 5VDC (4 ~ 8VDC)
Current - Input 20mA
Voltage - Output 24 ~ 280VAC (240VAC Nom)
Current - Output 0.05 ~ 3A
Turn On Time 8.33ms
Turn Off Time 8.33ms
Features Hold Down Screw, Status LED(s)
 
Additional Resources
Standard Package ? 10
Other Names CC1641
OAC5AQ-ND

23:37:33 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 136.01000 1,360.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback