• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1053-1526-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OA162AP-11-1TB1855

Description FAN AXIAL 172X55MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA162
Part Status Obsolete
Voltage - Rated 115VAC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 55mm
Air Flow 210.0 CFM (5.95m³/min)
Static Pressure 0.420 in H2O (104.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 54 dB(A)
Power (Watts) 42W
RPM 3200 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 2.7 lbs (1.2kg)
Current Rating -
Voltage Range 100 ~ 120VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 50000 Hrs @ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1526

16:17:11 2/26/2017

Send Feedback