Add To Favorites
Product Overview
Digi-Key Part Number 490-7167-ND
Quantity Available 10,593
Can ship immediately
Manufacturer

Manufacturer Part Number

NXRT15XH103FA1B040

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NTC Thermistors Catalog
NXRT15 Part Numbering
Design Resources Development Tool Selector
Online Catalog NXR Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NXR
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3434K
B25/100 3455K
Operating Temperature -40°C ~ 125°C
Power - Max 7.5mW
Length - Lead Wire -
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 490-7167

08:04:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.58000 5.80
25 0.50960 12.74
50 0.42340 21.17
100 0.36060 36.06
250 0.32928 82.32
500 0.31360 156.80
1,000 0.27440 274.40
2,500 0.26264 656.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback