Add To Favorites
Product Overview
Digi-Key Part Number NXPMOSFET-DESIGNKIT-ND
Quantity Available 21
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

NXPMOSFET-DESIGNKIT

Description KIT DESIGN MOSFET LFPAK
Expanded Description MOSFETs Kit 180 pcs - 10 ea of 18 values Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog MOSFETs Kit
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type MOSFETs
Values 180 pcs - 10 ea of 18 values
Mounting Type Surface Mount
Packages Included Assorted
 
Kit Contents
Part Number Description Kit Quantity
1727-4288-1-ND MOSFET N-CH 60V 59A LFPAK 10
1727-5298-1-ND MOSFET N-CH 30V 100A LFPAK 10
1727-5295-1-ND MOSFET N-CH 30V 100A LFPAK 10
1727-4623-1-ND MOSFET N-CH 80V LFPAK 10
1727-4271-1-ND MOSFET N-CH 40V 70A LFPAK 10
1727-7144-1-ND MOSFET N-CH 30V 67A LFPAK33 10
1727-7141-1-ND MOSFET N-CH 30V 70A LFPAK33 10
1727-7139-1-ND MOSFET N-CH 25V 70A LFPAK33 10
1727-4275-1-ND MOSFET N-CH 25V 100A LFPAK 10
1727-7138-1-ND MOSFET N-CH 30V 39A LFPAK33 10
1727-7222-1-ND MOSFET N-CH 30V LFPAK 10
PBSMS-ND COMP STORAGE PLSTC 8.25L X 4.5"W 1
1727-7276-1-ND MOSFET N-CH 30V 31.8A LFPAK33 10
1727-6496-1-ND MOSFET N-CH 30V 32A LFPAK 10
1727-5304-1-ND MOSFET N-CH 30V 90A LFPAK 10
1727-1130-1-ND MOSFET N-CH 30V LFPAK 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q7888596

10:02:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.90000 69.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback