Add To Favorites
Product Overview
Digi-Key Part Number NXPESD1-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

NXPESD1-KIT

Description KIT ESD PROTECT DIODES 18VALUES
Expanded Description TVS Diode Kit 3V ~ 26.5V Breakdown Surface Mount 450 pcs - 25 ea of 18 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Other Related Documents NXPESD1-KIT-ND Contents
Online Catalog TVS Diode Kits
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type ESD Protection
Values 450 pcs - 25 ea of 18 values
Voltage - Breakdown 3V ~ 26.5V
Mounting Type Surface Mount
Packages Included 6-TSOP, SOT-143B, SST3 (SOT-23-3)
 
Kit Contents
Part Number Description Kit Quantity
1727-3890-1-ND TVS DIODE 6TSOP 25
1727-3834-1-ND TVS DIODE 5VWM 28VC SOT23 25
1727-3826-1-ND TVS DIODE 3.3VWM 26VC SOT23 25
1727-3820-1-ND TVS DIODE 24VWM 70VC SOT23 25
1727-3809-1-ND TVS DIODE 12VWM 37VC SOT23-3 25
1727-3884-1-ND TVS DIODE 5.5VWM SOT143B 25
1727-3843-1-ND TVS DIODE 5VWM 20VC SOT23 25
1727-3810-1-ND TVS DIODE 12VWM 35VC SOT23 25
1727-3823-1-ND TVS DIODE 24VWM 70VC SOT23 25
1727-3831-1-ND TVS DIODE 3.3VWM 20VC SOT23 25
1727-3813-1-ND TVS DIODE 15VWM 44VC SOT23 25
1727-3822-1-ND TVS DIODE 24VWM 70VC SOT23 25
1727-3841-1-ND TVS DIODE 5VWM 20VC SOT23 25
1727-3830-1-ND TVS DIODE 3.3VWM 20VC SOT23 25
1727-3815-1-ND TVS DIODE 15VWM 40VC SOT23 25
1727-3814-1-ND TVS DIODE 15VWM 40VC SOT23 25
1727-3883-1-ND TVS DIODE 5.5VWM SOT143B 25
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q3348629

22:20:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.50000 47.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback