• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number NXPESD-PROMOKIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

NXPESD-PROMOKIT

Description KIT PROMO ESD PROTECT DIODES
Expanded Description TVS Diode Kit 3.3V ~ 12V Breakdown Surface Mount 450 pcs - 25 ea of 18 values
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type ESD Protection
Values 450 pcs - 25 ea of 18 values
Voltage - Breakdown 3.3V ~ 12V
Mounting Type Surface Mount
Packages Included SC-79, SOD-323, SOD-523, SOD-882, SOT-323, SOT-666, SOT-883, SOT-886
 
Kit Contents
Part Number Description Kit Quantity
568-4669-1-ND TVS DIODE 3.3VWM SOD882 25
568-4803-1-ND TVS DIODE 5VWM SOD882 25
568-4670-1-ND TVS DIODE 5VWM SOD3232 25
568-4674-1-ND TVS DIODE 5VWM SOD882 25
568-4805-1-ND TVS DIODE 3.3VWM SOD882 25
568-4806-1-ND TVS DIODE 5VWM 12VC SOD523 25
568-4808-1-ND TVS DIODE 5VWM 13VC SOT323 25
568-4671-1-ND TVS DIODE 5VWM SOD523 25
568-4800-1-ND TVS DIODE 5VWM 12VC SOT666 25
568-4807-1-ND TVS DIODE 5VWM 12VC SOD882 25
568-4798-1-ND TVS DIODE 5VWM SOD883 25
568-4799-1-ND TVS DIODE 5VWM 12VC 6XSON 25
568-4802-1-ND TVS DIODE 5VWM 20VC SOD882 25
568-4797-1-ND TVS DIODE 12VWM 35VC SOD882 25
568-4809-1-ND TVS DIODE 5VWM SOD882 25
568-4801-1-ND TVS DIODE 5VWM 14VC SOD882 25
Additional Resources
Standard Package ? 1
Other Names Q4651295

13:49:44 1/19/2017

Send Feedback