All prices are in US dollars.
Digi-Key Part Number 1061-1083-ND
Price Break Unit Price Extended Price
1 19.27000 19.27
10 18.19900 181.99
50 16.05820 802.91
100 14.98770 1,498.77
250 13.91716 3,479.29
500 13.64952 6,824.76
1,000 13.38188 13,381.88
5,000 12.84660 64,233.00
Quantity Available Digi-Key Stock: 106
Can ship immediately
Manufacturer

Manufacturer Part Number

NX300123

Description HEATSINK 70W SPOT ZHAGA B3 TRIDO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Spotlight Cooler 70W
Product Photos NX300123
Mfg Application Notes SynJet Cooler Assembly Guide
Design Resources Lighting Product Selector
3D Model Spotlight Cooler 70W.stp
Standard Package ? 24
Category

Optoelectronics

Family

LED Thermal Products

Series SynJet®
Packaging ? *
Type Heat Sink
For Use With/Related Products Spotlights
Shape Round
Online Catalog SynJet® Thermal Solutions
Associated Product
1061-1051-ND - SYNJET ZFLOW 90 LEVEL SELECT 5V
1061-1054-ND - SYNJET ZFLOW 90 PWM 12V
1061-1052-ND - SYNJET ZFLOW 90 PWM 5V
1061-1053-ND - SYNJET ZFLOW 90 LEVEL SELECT 12V
Other Names 1061-1083
Customers who are interested in this product are also interested in:
  • NX300159 - Aavid Thermalloy | 1061-1154-ND DigiKey Electronics
  • NX300159
  • Aavid Thermalloy
  • HEATSINK 70W SPOT VERO 29
  • Unit Price 19.27000
  • NX200102 - Aavid Thermalloy | 1061-1053-ND DigiKey Electronics
  • NX200102
  • Aavid Thermalloy
  • SYNJET ZFLOW 90 LEVEL SELECT 12V
  • Unit Price 21.55000
  • NX300158 - Aavid Thermalloy | 1061-1153-ND DigiKey Electronics
  • NX300158
  • Aavid Thermalloy
  • HEATSINK 60W SPOT VERO 29
  • Unit Price 14.55000
  • NX200103 - Aavid Thermalloy | 1061-1054-ND DigiKey Electronics
  • NX200103
  • Aavid Thermalloy
  • SYNJET ZFLOW 90 PWM 12V
  • Unit Price 21.55000
  • NX300106 - Aavid Thermalloy | 1061-1060-ND DigiKey Electronics
  • NX300106
  • Aavid Thermalloy
  • HEATSINK 43W TWIST GE INFUSION
  • Unit Price 15.82000

06:49:44 5/1/2016