Add To Favorites
Product Overview
Digi-Key Part Number 1061-1055-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

NX300100

Description HEATSINK 60W SPOT CONFIG BLACK
Expanded Description SynJet® Round Spotlights Heat Sink
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Spotlight Cooler 60W
Product Training Modules Synjet® Coolers for Use in LED Lighting
Design Resources Lighting Product Selector
3D Model Heatsink 60W Config.stp
Online Catalog SynJet® Thermal Solutions
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Part Status Active
Type Heat Sink
For Use With/Related Products Spotlights
Shape Round
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1061-1055

18:27:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.55000 14.55
10 13.74400 137.44
25 12.93560 323.39
50 12.12700 606.35
100 11.31860 1,131.86
250 10.51012 2,627.53
500 10.30800 5,154.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback