Add To Favorites
Product Overview
Digi-Key Part Number 497-14361-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

NUCLEO-F030R8

Description BOARD NUCLEO STM32F0 SERIES
Expanded Description STM32F030R8, mbed-Enabled Development Nucleo STM32F0 MCU 32-Bit ARM® Cortex®-M0 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STM32F0
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M0
Operating System -
Platform Nucleo
For Use With/Related Products STM32F030R8, mbed-Enabled Development
Mounting Type Fixed
Contents Board(s)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14361

02:33:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.99000 10.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback