| Datasheets |
NTQ123 Series
|
| Product Photos |
NTQ123
|
| Standard Package | 126 |
| Category | Power Supplies - External/Internal (Off-Board) |
| Family | AC DC Converters |
| Series | NTQ123 |
| Type | Standard Product |
| Number of Outputs | 4 |
| Voltage - Output | 3.3V, 5V, ±12V |
| Voltage - Input | 85 ~ 264 VAC |
| Output - 1 @ Current (Max) | 3.3 VDC @ 14A |
| Output - 2 @ Current (Max) | 5 VDC @ 12.5A |
| Output - 3 @ Current (Max) | 12 VDC @ 1A |
| Output - 4 @ Current (Max) | -12 VDC @ 500mA |
| Power (Watts) | 120W |
| Power Supply Type | Switching (Open Frame) |
| Applications | Commercial |
| Mounting Type | Chassis Mount |
| Size / Dimension | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.1mm) |
| Operating Temperature | 0°C ~ 50°C |
| Efficiency | 65% |
| Power (Watts) - Max | 120W |
| Approvals | BABT, CB, CE, CSA, NEMKO, UL, VDE |
| Line Regulation | ±2% |
| Load Regulation | ±2% |
| Dynamic Catalog | NTQ123 Series |
| Other Names | 454-1237 NTQ123-ND
|
|
|