Keywords:





Product Index > Circuit Protection > Inrush Current Limiters (ICL) > NTPAD160LDNB0

Non-Stock

All prices are in US dollars.
Digi-Key Part Number490-3952-ND
Price BreakUnit PriceExtended Price
10.780000.78
100.591005.91
500.4908024.54
1000.4227042.27
2500.3818095.45
5000.32724163.62
1,0000.28179281.79
5,0000.249981,249.88
10,0000.240892,408.85
Quantity Available Digi-Key Stock: 5,069
Can ship immediately
Manufacturer

Manufacturer Part Number

NTPAD160LDNB0

DescriptionCURRENT LIMITER INRUSH 16 OHM 2A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CURRENT LIMITER INRUSH 16 OHM 2A | NTPAD160LDNB0 | 490-3952-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NTC Thermistors (Inrush) Part Numbering
Product Photos NTPAD Series
Catalog Drawings NTPAD Series Front
NTPAD Series Side
Standard Package150
CategoryCircuit Protection
FamilyInrush Current Limiters (ICL)
SeriesNTPAD
PackagingBulk
R @ 25°C16 Ohm
R @ Current-
Current - Steady State Max2A
Tolerance±15%
Diameter0.51" (13mm)
Approvals-
Lead Spacing0.295" (7.50mm)
Dynamic CatalogNTP Series
Other Names490-3952

20:24:43 5/24/2013 - Help With This Screen