Add To Favorites
Product Overview
Digi-Key Part Number 490-3961-ND
Quantity Available 8,374
Can ship immediately
Manufacturer

Manufacturer Part Number

NTPA7160LBMB0

Description ICL 16 OHM 15% 1.2A 7MM
Expanded Description Inrush Current Limiter 16 Ohm Ohm ±15% 1.2A 0.276" (7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NTC Thermistors (Inrush) Part Numbering
Online Catalog NTP Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NTPA7
Packaging ? Bulk ?
Part Status Active
R @ 25°C 16 Ohm
Tolerance ±15%
Current - Steady State Max 1.2A
R @ Current -
Diameter 0.276" (7mm)
Approvals -
Lead Spacing 0.197" (5.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 490-3961

22:17:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40400 4.04
25 0.37160 9.29
50 0.33940 16.97
100 0.28180 28.18
250 0.25620 64.05
500 0.21778 108.89
1,000 0.19215 192.15
2,500 0.17934 448.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback