Add To Favorites
Product Overview
Digi-Key Part Number BC2297DKR-ND
Quantity Available 3,201
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3473JHT

Description NTC THERMISTOR 47K OHM 5% 0805
Expanded Description NTC Thermistor 47k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3960K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC2297DKR

10:13:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
5 0.52400 2.62
10 0.45500 4.55
25 0.40000 10.00
50 0.33240 16.62
100 0.28310 28.31
500 0.24618 123.09
1,000 0.21541 215.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2297TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.18743
  • Cut Tape (CT) ? : BC2297CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,201 - Immediate
  • Unit Price: 0.55000
Send Feedback