Add To Favorites
Product Overview
Digi-Key Part Number BC2289TR-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0603E3103JMT

Description NTC THERMISTOR 10K OHM 5% 0603
Expanded Description NTC Thermistor 10k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3610K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 2381 615 33103
238161533103
BC2289TR

08:42:39 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17805 712.21
8,000 0.15414 1,233.08
12,000 0.15254 1,830.49
20,000 0.15041 3,008.29
28,000 0.14616 4,092.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BC2289CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,799 - Immediate
  • Unit Price: 0.52000
  • Digi-Reel® ? : BC2289DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback