Add To Favorites
Product Overview
Digi-Key Part Number 445-2550-6-ND
Quantity Available 322,410
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCG103JF103FT1

Description NTC THERMISTOR 10K OHM 1% 0402
Expanded Description NTC Thermistor 10k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NTCG Series Datasheet
NTCG Series Brochure
Design Resources Development Tool Selector
Sensor Selector
Online Catalog NTCG
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NTCG
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2550-6

11:09:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
5 0.09800 0.49
10 0.08800 0.88
25 0.08080 2.02
50 0.06460 3.23
100 0.05540 5.54
500 0.04852 24.26
1,000 0.04158 41.58
5,000 0.03696 184.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2550-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 320,000 - Immediate
  • Unit Price: 0.03045
  • Cut Tape (CT) ? : 445-2550-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 322,410 - Immediate
  • Unit Price: 0.10000
Send Feedback