Add To Favorites
Product Overview
Digi-Key Part Number NT1SN-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

NT1SN

Description TIP SOLDER MICRO DIM .01" .333"L
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller Rework Systems Brochure
Product Training Modules WD2-2M Electronic Soldering Stations
Online Catalog Weller® Soldering Tips, Nozzles
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, NT
Part Status Active
Tip - Type Soldering
Tip - Size 0.01" OD x 0.333" L (0.25mm x 8.46mm)
Tip - Shape Conical
Temperature Range 150°F ~ 850°F (50°C ~ 450°C)
For Use With/Related Products WMP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names NT1S
NT1S-ND

19:16:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.62000 13.62
5 13.26400 66.32
10 12.90600 129.06
25 12.18920 304.73
50 10.75500 537.75
100 9.32100 932.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback