Keywords:





Product Index > Connectors, Interconnects > Memory Connectors - Accessories > NT1R3000

All prices are in US dollars.
Digi-Key Part Number670-2481-2-ND
Price BreakUnit PriceExtended Price
3,0000.25866775.98
6,0000.254831,528.97
9,0000.249082,241.72
12,0000.244292,931.48
24,0000.239505,748.00
Quantity Available
Manufacturer

Manufacturer Part Number

NT1R3000

DescriptionSTANDOFF FOR MM60-52B1-B1 3.9MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
STANDOFF FOR MM60-52B1-B1 3.9MM | NT1R3000 | 670-2481-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NT1R3000 Tape Spec
NT1R3000 Drawing
Card Conn, SIM, CF, DIMM, PCIe
Product Photos NT1
Featured Product NT1 & NT4 Screw-Type Standoffs
Standard Package3,000
CategoryConnectors, Interconnects
FamilyMemory Connectors - Accessories
SeriesMM60
PackagingTape & Reel (TR)
Accessory TypeStandoff
For Use With/Related ProductsPCI Express Mini Card
Dynamic CatalogMemory Accessories - JAE Electronics
For Use With670-2274-1-ND - CONN MINI EXPRESS CARD 52POS SMD
Other Names670-2481-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
670-2481-1-NDNT1R3000Cut Tape (CT)2,439 - Immediate1.050001
670-2481-6-NDNT1R3000Digi-Reel®2,439 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:08:53 6/20/2013 - Help With This Screen