Add To Favorites
Product Overview
Digi-Key Part Number NT1N-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

NT1N

Description TIP SOLDER MICRO DIM .01" .291"L
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, NT
Part Status Active
Tip - Type Soldering
Tip - Size 0.01" OD x 0.291" L (0.25mm x 7.39mm)
Tip - Shape Conical
Temperature Range 150°F ~ 850°F (50°C ~ 450°C)
For Use With/Related Products WMP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names NT1
NT1-ND

12:18:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.49000 13.49
5 13.13600 65.68
10 12.78000 127.80
25 12.07000 301.75
50 10.65000 532.50
100 9.23000 923.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback