Keywords:





Product Index > Optical Inspection Equipment > Microscopes > NSW-20

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberNSW-20-ND
Price BreakUnit PriceExtended Price
1417.80000417.80
Quantity Available Digi-Key Stock: 0

Factory Stock: 7
Manufacturer

Manufacturer Part Number

NSW-20

DescriptionMICROSCOPE BODY STEREO 10X/20X
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NSW-20
Standard Package1
CategoryOptical Inspection Equipment
FamilyMicroscopes
SeriesNSW
TypeMicroscope, Stereo Zoom (Binocular)
Magnification Range10x, 20x
Field of View0.91", 0.45" (23.00mm, 11.50mm)
Working Distance-
IlluminationUser Choice
Camera TypeUser Choice
IncludesDust Cover, Rubber Eye Guards
Weight2 lbs (907.2g)
Associated ProductSTAND T-ND - STAND TYPE T W/FOCUS MOUNT
STAND PF-ND - STAND TYPE PF W/FOCUS MOUNT
STAND P-ND - STAND TYPE POLE W/FOCUS MOUNT
STAND L-ND - STAND TYPE L W/FOCUS MOUNT
26800B-459-ND - EYEPIECES FOCUS 10X 10:100MM
26800B-458-ND - EYEPIECES FOCUS 10X 10X10 1MM
26800B-457-ND - EYEPIECES FOCUS 10X 20X20 .5MM
26800B-456-ND - EYEPIECES FOCUS 10X 5:100MM
26800B-455-ND - EYEPIECES FOCUS 10X 10:100MM
26800B-444-ND - EYEPIECES DSW 5X
More...

23:14:24 5/21/2013 - Help With This Screen