Add To Favorites
Product Overview
Digi-Key Part Number 555-1131-ND
Quantity Available 440
Can ship immediately
Manufacturer

Manufacturer Part Number

NSR006A0X4Z

Description CONVERT DC-DC 0.59 6V @ 6A SIP
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6 V 6A 4.5V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Naos Raptor 6A
Product Training Modules Point-of-Load Power
Point of Load (POL) Products
End-to-End Power Solutions
Featured Product Naos Raptor Series Non-Isolated DC-DC Modules
Manufacturer Product Page Power Module Wizard™
Online Catalog Naos Raptor Series
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Naos Raptor
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series 36W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95.1%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 315
Other Names 555-1131
CC109130894

10:00:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.49000 11.49
5 11.40800 57.04
10 11.32100 113.21
25 11.14640 278.66
50 10.79820 539.91
100 9.75320 975.32
250 9.57908 2,394.77
500 9.40492 4,702.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback