• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number NSIC2030BT3GOSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NSIC2030BT3G

Description IC REG/LED DRIVER 30MA SMB
Expanded Description Current Regulator Regulator High/Low-Side 30mA SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NSIC2030BT3G
PCN Obsolescence/ EOL Multiple Devices 05/Apr/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Function Current Regulator
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 120V
Current - Output 30mA
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
For Use With
Additional Resources
Standard Package ? 1
Other Names NSIC2030BT3GOSDKR

23:53:36 3/24/2017

Send Feedback