Add To Favorites
Product Overview
Digi-Key Part Number NSI45060JDT4GOSTR-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NSI45060JDT4G

Description IC LED DRVR SBT CCR DPAK
Expanded Description Current Regulator Regulator High/Low-Side 100mA DPAK-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NSI45060JDT4G
Online Catalog Current Regulator
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±15%
Voltage - Input 45V
Current - Output 100mA
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names NSI45060JDT4G-ND
NSI45060JDT4GOSTR

05:36:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.33495 837.38
5,000 0.31185 1,559.25
12,500 0.30030 3,753.75
25,000 0.28875 7,218.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : NSI45060JDT4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,332 - Immediate
  • Unit Price: 0.89000
  • Digi-Reel® ? : NSI45060JDT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback