Add To Favorites
Product Overview
Digi-Key Part Number NSI45030T1GOSDKR-ND
Quantity Available 32,539
Can ship immediately
Manufacturer

Manufacturer Part Number

NSI45030T1G

Description IC CCR/LED DVR 45V 30MA SOD-123
Expanded Description Current Regulator Regulator High/Low-Side 30mA SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NSI45030T1G
PCN Assembly/Origin SOD-123 Package Assembly Site Transfer 29/Aug/2014
Online Catalog Current Regulator
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±15%
Voltage - Input 45V
Current - Output 30mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NSI45030T1GOSDKR

13:40:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37300 3.73
100 0.25380 25.38
500 0.19034 95.17
1,000 0.14276 142.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSI45030T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.12705
  • Cut Tape (CT) ? : NSI45030T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,539 - Immediate
  • Unit Price: 0.46000
Send Feedback