All prices are in US dollars.
Digi-Key Part Number NSI45015WT1GOSDKR-ND
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37300 3.73
100 0.25410 25.41
500 0.19020 95.10
1,000 0.14245 142.45
Quantity Available Digi-Key Stock: 70,754
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

NSI45015WT1G

Description IC LED DRIVER LINEAR SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NSI45015WT1G
Product Photos SOD-123_425
PCN Assembly/Origin SOD-123 Package Assembly Site Transfer 29/Aug/2014
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Current Regulation/Management

Series -
Packaging ? Digi-Reel®?
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±20%
Voltage - Input 45V
Current - Output 15mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Online Catalog Current Regulator
Other Names NSI45015WT1GOSDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NSI45015WT1GOSTR-ND NSI45015WT1G ON Semiconductor Tape & Reel (TR)? 69,000 - Immediate
0.12705 3,000
NSI45015WT1GOSCT-ND NSI45015WT1G ON Semiconductor Cut Tape (CT)? 70,754 - Immediate
0.46000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • NSI50010YT1G - ON Semiconductor | NSI50010YT1GOSCT-ND DigiKey Electronics
  • NSI50010YT1G
  • ON Semiconductor
  • IC REG CCR 50V 10MA SOD123-2
  • Unit Price 0.46000
  • NSI45020T1G - ON Semiconductor | NSI45020T1GOSCT-ND DigiKey Electronics
  • NSI45020T1G
  • ON Semiconductor
  • IC CCR/LED DVR 45V 20MA SOD-123
  • Unit Price 0.46000
  • NSI45020AT1G - ON Semiconductor | NSI45020AT1GOSCT-ND DigiKey Electronics
  • NSI45020AT1G
  • ON Semiconductor
  • IC LED DRIVER LINEAR SOD-123
  • Unit Price 0.53000
  • CM3421Y600R-10 - Laird-Signal Integrity Products | 240-2501-1-ND DigiKey Electronics
  • CM3421Y600R-10
  • Laird-Signal Integrity Products
  • CMC 60 OHM 15A 2 LN SMD
  • Unit Price 0.70000
  • NSI45030AT1G - ON Semiconductor | NSI45030AT1GOSCT-ND DigiKey Electronics
  • NSI45030AT1G
  • ON Semiconductor
  • IC LED DRIVER LINEAR SOD-123
  • Unit Price 0.53000

12:11:38 7/1/2016