Add To Favorites
Product Overview
Digi-Key Part Number 1490-1028-ND
Quantity Available 16,831
Can ship immediately
Manufacturer

Manufacturer Part Number

NRF905

Description IC RF TXRX ISM<1GHZ 32-VFQFN
Expanded Description IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets NRF905 Specification
NRF9x5 Brief
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog nRF905
Product Attributes Select All
Categories
Manufacturer

Nordic Semiconductor ASA

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation GFSK
Frequency 433MHz, 868MHz, 915MHz
Data Rate (Max) 50kbps
Power - Output 10dBm
Sensitivity -100dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.9 V ~ 3.6 V
Current - Receiving 12.5mA
Current - Transmitting 9mA ~ 30mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 1490-1028

13:47:16 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 4.20
10 3.75000 37.50
25 3.37520 84.38
100 3.07500 307.50
250 2.77500 693.75
500 2.49000 1,245.00
1,000 2.10000 2,100.00
5,000 1.91250 9,562.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRF905-REEL-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.99500
Send Feedback