Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number NRF24LE1-O17Q24-S-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NRF24LE1-O17Q24-S

Description IC SAMPLE SOC SOLUTION 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets NRF24LE1 OTP Specification
Product Attributes Select All
Categories
Manufacturer

Nordic Semiconductor ASA

Series -
Packaging ? -
Part Status Active
Kit Type RF
Values 5 pcs
Mounting Type Surface Mount
Packages Included -
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 5

05:23:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 4.56400 22.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRF24LE1-O17Q24-R-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.16790
  • Tape & Reel (TR) ? : NRF24LE1-O17Q24-R7-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.28200
  • Tray ? : NRF24LE1-O17Q24-T-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.01551
Send Feedback