Add To Favorites
Product Overview
Digi-Key Part Number 1490-1033-1-ND
Quantity Available 16,104
Can ship immediately
Manufacturer

Manufacturer Part Number

NRF24L01P-R7

Description IC RF TXRX ISM>1GHZ 20-VFQFN
Expanded Description IC RF TxRx Only General ISM > 1GHZ 2.4GHz 20-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets NRF24L01+ Specification
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog nRF24L01+
Product Attributes Select All
Categories
Manufacturer

Nordic Semiconductor ASA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 0dBm
Sensitivity -94dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.9 V ~ 3.6 V
Current - Receiving 12.6mA ~ 13.5mA
Current - Transmitting 7mA ~ 11.3mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1490-1033-1

13:47:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 3.53
10 3.15000 31.50
25 2.83520 70.88
100 2.58300 258.30
250 2.33100 582.75
500 2.09160 1,045.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1490-1033-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 1.68000
  • Digi-Reel® ? : 1490-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,104 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 1490-1019-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,206 - Immediate
  • Unit Price: 3.36000
  • Tape & Reel (TR) ? : NRF24L01P-R-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.59600
Send Feedback