Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number NP0115AG03LCF-J04-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NP0115AG03LCF-J04

Description SWITCH PUSH SPST-NO 0.4VA 28V
Expanded Description Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NP01 Series Datasheet
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series NP01
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Square, Button, Alternating Legend
Color - Actuator/Cap Green, Red
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 2.0, 3.5 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 500,000 Cycles
Electrical Life 500,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names NPO115AG03LCF-J04

06:24:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.90000 14.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback