Add To Favorites
Product Overview
Digi-Key Part Number 478-5984-6-ND
Quantity Available 4,086
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSB476M006R0500

Description CAP NIOB OXID 47UF 20% 6.3V 1210
Expanded Description 47µF Niobium Oxide Capacitor 6.3V 1411 (3528 Metric) 500 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets NOS OxiCap Low ESR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OxiCap®
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 500 mOhm
Current - Leakage 5.6µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5984-6

16:12:33 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.80400 8.04
25 0.71080 17.77
50 0.66760 33.38
100 0.57490 57.49
250 0.51924 129.81
500 0.44506 222.53
1,000 0.38324 383.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5984-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.31175
  • Cut Tape (CT) ? : 478-5984-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,086 - Immediate
  • Unit Price: 1.06000
Send Feedback