Add To Favorites
Product Overview
Digi-Key Part Number 478-3243-6-ND
Quantity Available 402
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSA106M006R2000

Description CAP NIOB OXID 10UF 20% 6.3V 1206
Expanded Description 10µF Niobium Oxide Capacitor 6.3V 1206 (3216 Metric) 2 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 2 Ohm
Current - Leakage 1.2µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Manufacturer Size Code A
Height - Seated (Max) 0.071" (1.80mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3243-6

11:01:15 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.62200 6.22
25 0.55000 13.75
50 0.51640 25.82
100 0.44470 44.47
250 0.40164 100.41
500 0.34426 172.13
1,000 0.29644 296.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3243-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.24945
  • Cut Tape (CT) ? : 478-3243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 402 - Immediate
  • Unit Price: 0.82000
Send Feedback