Keywords:





Product Index > Capacitors > Niobium Oxide Capacitors > NOJT156M002RWJ

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberNOJT156M002RWJ-ND
Price BreakUnit PriceExtended Price
2,5000.37800945.00
Quantity Available
Manufacturer

Manufacturer Part Number

NOJT156M002RWJ

DescriptionCAP NIOB OXIDE 15UF 2.5V 1210
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NOJ Series Low Profile
Standard Package2,500
CategoryCapacitors
FamilyNiobium Oxide Capacitors
SeriesOxiCap® NOJ
PackagingTape & Reel (TR)
Capacitance15µF
Voltage - Rated2.5V
Tolerance±20%
ESR (Equivalent Series Resistance)2 Ohm
Current - Leakage1µA
Dissipation Factor6%
Mounting TypeSurface Mount
Package / Case1210 (3528 Metric)
Manufacturer Size CodeT
Height - Seated (Max)0.047" (1.20mm)
Features-
Operating Temperature-55°C ~ 105°C

4:39:26 5/21/2013 - Help With This Screen