Add To Favorites
Product Overview
Digi-Key Part Number 478-1828-1-ND
Quantity Available 2,149
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJE337M006RWJ

Description CAP NIOB OXI 330UF 20% 6.3V 2917
Expanded Description 330µF Niobium Oxide Capacitor 6.3V 2917 (7343 Metric) 300 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 300 mOhm
Current - Leakage 39.6µA
Dissipation Factor 12%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code E
Height - Seated (Max) 0.169" (4.30mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-1828-1

14:45:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 3.12
10 2.52600 25.26
25 2.29600 57.40
50 2.20420 110.21
100 1.92870 192.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1828-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.48365
  • Digi-Reel® ? : 478-1828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,149 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback